Werma 698.110.75 K37 Signal Tower LED Green/Yellow/Red Metallic Housing

MPN
698.110.75
EAN-13
4049787028742
Order Code
13-5620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £119.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Werma Signaltechnik signal tower 698.110.75 K37 features green, yellow, and red LED lights. This product is typically used for visual signalling in industrial environments to indicate equipment statuses or alerts. It serves as a reliable and efficient device for enhancing on-site communication and safety.
Housing colour Black
Type Signal tower
Cable Entry Membrane grommet
Cable entry maximum d = 9 mm
Cable entry minimum d = 1 mm
Cable Length 2000
Colour Green, Yellow, Red
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE Yes
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL cULus
Conforms with VdS No
Connection Cable
cross-sectional area maximum 0,34mm² / 22AWG
Diameter 37.5mm
Dimensions (Ø x H) 37.5 mm x 174.5 mm
Dome colour Green; Red; Yellow
EAC certificate available No
Height 174.5mm
ICAO Certification No
IP Rating IP65
Light colour Green; Red; Yellow
Light Source LED
Materials PC
Max. Current Consumption 150mA
Misc Attribute K37
Operating Voltage 24v
Operating voltage frequency 50hz
Operating voltage tolerance +/- 10%
Operating voltage type AC/DC
Optical signal image Permanent
Pollution degree 3; In the connection area: 2
Product Weight 163
Protection category IP65
Protection Class Protection class 2
Rated inrush current 500ma
Rated operational current 100
Rated operational voltage 24vdc
Service life optical 50,000 h maximum
Signal type Non-stop light signal
Tension relief Pull-out protection
Type of fixing Built-in mounting
UL Type Rating Type 12
WEEE Yes
Weight with packaging 197
Working temperature maximum +50°C
Working temperature minimum -20°C

Reviews

Be the first to submit a review

Trustpilot