Werma 698.320.75 Signal Tower LED Green/Red 1 piece(s)

MPN
698.320.75
EAN-13
4016138981216
Order Code
13-5626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £92.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Werma Signaltechnik signal tower 698.320.75 features LED lights in green and red. It is commonly used in industrial environments for visual signalling to indicate machine status or process conditions. This signal tower is known for its reliability and energy efficiency.
Housing colour Silver
Type Signal tower
Cable Entry Membrane grommet
Cable entry maximum d = 9 mm
Cable entry minimum d = 1 mm
Cable Length 2000
Colour Red, Green
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE Yes
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL cULus
Conforms with VdS No
Connection Cable
cross-sectional area maximum 0,34mm² / 22AWG
Diameter 37.5mm
Dimensions (Ø x H) 37.5 mm x 127.5 mm
Dome colour Clear
EAC certificate available No
Height 127.5mm
ICAO Certification No
IP Rating IP65
Light colour Green; Red
Light Source LED
Materials PC
Max. Current Consumption 100mA
Operating Voltage 24v
Operating voltage frequency 50hz
Operating voltage tolerance +/- 10%
Operating voltage type AC/DC
Optical signal image Permanent
Pollution degree 3; In the connection area: 2
Product Weight 123
Protection category IP65
Protection Class Protection class 2
Rated inrush current 500ma
Rated operational current 70
Rated operational voltage 24vdc
Service life optical 50,000 h maximum
Signal type Non-stop light signal
Tension relief Pull-out protection
Type of fixing Built-in mounting
UL Type Rating Type 12
WEEE Yes
Weight with packaging 154
Working temperature maximum +50°C
Working temperature minimum -20°C

Reviews

Be the first to submit a review

Trustpilot