Werma Signaltechnik Sirens & Beacons Buzzer 631888

The group of parts includes Werma signal buzzers designed for industrial use, characterized by their robust IP65 rating and dual operation modes, suitable for various voltage requirements.
Description Image Product Buy Pricing (Ex VAT) Conforms with CCC Insulation Voltage Operating Voltage Operating voltage type Overvoltage category Product Weight Rated inrush current Rated operational current Rated operational voltage Supply Voltage Weight with packaging Housing colour Type Acoustic service life Acoustic signal image Audio frequency Colour Conforms with AS-I Conforms with ATEX-directive Conforms with CE
Werma 645.800.68 KombiSign 71 Buzzer 85dB IP65 230V Continuous/Intermittent
Werma 645.800.68 KombiSign 71 Buzzer 85dB IP65 230V Continuous/Intermittent
Standard range
Order code: 13-5618
MPN: 645.800.68

Despatched within 4 working days - 4 in stock
1+ £45.64
Price per unit Ex VAT
Yes Ui = 250V / Uimp = 2500V 230v AC II 74 1500ma 24 230vac 230V AC 88 Black Buzzer 5,000 h minimum Continuous tone; Pulse tone 3500 Black No No Yes
Werma 645.800.75 KombiSign 71 Buzzer 85dB IP65 24V Continuous/Intermittent
Werma 645.800.75 KombiSign 71 Buzzer 85dB IP65 24V Continuous/Intermittent
Standard range
Order code: 13-5619
MPN: 645.800.75

Despatched within 4 working days - 17 in stock
1+ £42.16
Price per unit Ex VAT
No 24v AC/DC 73 100ma 11,00ma 24vdc 24V DC 87 Black Buzzer 5,000 h minimum Continuous tone; Pulse tone 3500 Black No No Yes

Trustpilot