Werma 645.800.75 KombiSign 71 Buzzer 85dB IP65 24V Continuous/Intermittent

MPN
645.800.75
EAN-13
4016138313628
Order Code
13-5619
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Werma Signaltechnik buzzer 645.800.75 KombiSIGN 71 is a signalling device designed for automation applications. This continuous/intermittent buzzer operates at 24 V/UC and measures 70x72 mm in a black casing. It is typically used in industrial settings for alerting and communication within signal stacks.
Housing colour Black
Type Buzzer
Acoustic service life 5,000 h minimum
Acoustic signal image Continuous tone; Pulse tone
Audio frequency 3500
Colour Black
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE Yes
Conforms with CMIM No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL cULus
Conforms with VdS No
Diameter 70mm
Dimensions (Ø x H) 70 mm x 72 mm
EAC certificate available No
Height 72mm
ICAO Certification No
IP Rating IP65
Materials PC
Misc Attribute KombiSIGN 71
Operating Voltage 24v
Operating voltage frequency 50hz
Operating voltage tolerance +/- 10%
Operating voltage type AC/DC
Pollution degree 3
Product Weight 73
Protection category IP65
Protection Class Protection class 2
Rated inrush current 100ma
Rated operational current 11,00ma
Rated operational voltage 24vdc
Signal type Non-stop acoustic signal
Sound Level 85dB
Supply Voltage 24V DC
UL Type Rating Type 12
Volume 85dB
Volume (max) at 1m distance 85,0 dB (A)
WEEE Yes
Weight with packaging 87
Working temperature maximum +50°C
Working temperature minimum -20°C

Reviews

Be the first to submit a review

Trustpilot