Werma 645.800.68 KombiSign 71 Buzzer 85dB IP65 230V Continuous/Intermittent

MPN
645.800.68
EAN-13
4016138313604
Order Code
13-5618
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Werma Signaltechnik Buzzer 645.800.68 KombiSIGN 71 features a continuous/intermittent operation at 230 V/AC and measures 70x72 mm in a black finish. This signalling device is part of the KombiSIGN 71 series, suitable for components and automation applications. It is typically used in industrial environments to provide clear and effective auditory alerts.
Housing colour Black
Type Buzzer
Acoustic service life 5,000 h minimum
Acoustic signal image Continuous tone; Pulse tone
Audio frequency 3500
Colour Black
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC Yes
Conforms with CE Yes
Conforms with CMIM No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL cULus
Conforms with VdS No
Diameter 70mm
Dimensions (Ø x H) 70 mm x 72 mm
EAC certificate available No
Height 72mm
ICAO Certification No
Insulation Voltage Ui = 250V / Uimp = 2500V
IP Rating IP65
Materials PC
Misc Attribute KombiSIGN 71
Operating Voltage 230v
Operating voltage frequency 50hz
Operating voltage tolerance +/- 10%
Operating voltage type AC
Overvoltage category II
Pollution degree 3
Product Weight 74
Protection category IP65
Protection Class Protection class 2
Rated inrush current 1500ma
Rated operational current 24
Rated operational voltage 230vac
Signal type Non-stop acoustic signal
Sound Level 85dB
Supply Voltage 230V AC
UL Type Rating Type 12
Volume 85dB
Volume (max) at 1m distance 85,0 dB (A)
WEEE Yes
Weight with packaging 88
Working temperature maximum +50°C
Working temperature minimum -20°C

Reviews

Be the first to submit a review

Trustpilot