The Werma Signaltechnik 444.110.68 is an LED Double Flash/Multi-Tone Sounder Combination Siren/Beacon. The various mounting possibilities for this LED EVS Siren/beacon are numerous. It can be mounted on a wall, floor or even a ceiling, enabling optimal visibility of the LED double flash and an optimal sound propagation. Optical and acoustic signal can be controlled separately.
This Multi-Tone Sounder offers a large choice of 32 international signal tones for the widest spectrum of applications. The Siren/beacon is ideal for generating the highest awareness levels and when immediate action is required.
- Multi-Tone Sounder in combination with LED Double Flash
- Sound output adjustable up to 114dB
- 32 tones for a diverse range of applications
- 3 Tones can be triggered externally
- Optical and audible signal can be triggered separately
- Random sequence of light signals prevents acclimatisation effect
- Fixing: Wall, base and ceiling mounting
- Life duration: Up to 50,000 hrs (LED Double Flash)
- Flash frequency: 1Hz
- Current consumption Optical: 30mA
- Current consumption Audible: 30mA
- Supplied with Red dome
- Available with an input voltage of 230V AC
- Manufacturer's part: Werma Signaltechnik 444.110.68
| Type |
Beacon / siren |
| Colour |
Red |
| Current |
30mA |
| IP Rating |
IP65 |
| Sound Level |
114dB |
| Supply Voltage |
230V |