Werma Signaltechnik Industrial Panel Indicators Light 619638

The products referenced, including parts such as 461.110.70, 461.120.60, and 461.320.70, are modular signal devices manufactured by Werma Signaltechnik, designed for various voltage requirements and sound levels.
Description Image Product Buy Pricing (Ex VAT) Colour Max. Current Consumption Misc Attribute Supply Voltage Weight Type Case Colour Dimensions Height IP Rating Series Sound Level Width
Werma 461.110.70 EvoSIGNAL Light 12/24VAC/DC Red 12V DC 110dB
Werma 461.110.70 EvoSIGNAL Light 12/24VAC/DC Red 12V DC 110dB
Standard range
Order code: 08-3341
MPN: 461.110.70

Despatched within 4 working days - 3 in stock
1+ £134.84
Price per unit Ex VAT
Red 345mA Midi TwinLIGHT Combi 12/24VAC/DC RD 12V DC 186 Light Grey (W x H) 90 mm x 140 mm 140mm IP66 EvoSIGNAL 110dB 90mm
Werma 461.120.60 EvoSIGNAL Light 115-230VAC Red 110dB Modular Signal
Werma 461.120.60 EvoSIGNAL Light 115-230VAC Red 110dB Modular Signal
Extended range
Order code: 08-3342
MPN: 461.120.60

Available to back orderBack order, lead time 9 days
1+ £217.12
Price per unit Ex VAT
Red 215mA Midi TwinFLASH Combi 115-230VAC RD 230V AC 195 Light Grey (W x H) 90 mm x 140 mm 140mm IP66 EvoSIGNAL 110dB 90mm
Werma 461.320.70 EvoSIGNAL Midi TwinFLASH Light Yellow 12V DC 110dB
Werma 461.320.70 EvoSIGNAL Midi TwinFLASH Light Yellow 12V DC 110dB
Standard range
Order code: 08-3343
MPN: 461.320.70

Despatched within 4 working days - 2 in stock
1+ £197.89
Price per unit Ex VAT
Yellow 1.010mA Midi TwinFLASH Combi 12/24VAC/DC YE 12V DC 186 Light Grey (W x H) 90 mm x 140 mm 140mm IP66 EvoSIGNAL 110dB 90mm

Trustpilot