Werma 461.320.70 EvoSIGNAL Midi TwinFLASH Light Yellow 12V DC 110dB

MPN
461.320.70
EAN-13
4049787044230
Order Code
08-3343
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £197.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Werma Signaltechnik's Midi TwinFLASH Combi 12/24VAC/DC YE 461.320.70 is a yellow warning light with a sound output of 110 dB. It features a versatile design suitable for 12 V DC applications, ideal for use in industrial environments where clear and effective signalling is needed. This product is commonly used in scenarios requiring visual and auditory alerts to enhance workplace safety.
Type Light
Case Colour Grey
Colour Yellow
Dimensions (W x H) 90 mm x 140 mm
Height 140mm
IP Rating IP66
Max. Current Consumption 1.010mA
Misc Attribute Midi TwinFLASH Combi 12/24VAC/DC YE
Series EvoSIGNAL
Sound Level 110dB
Supply Voltage 12V DC
Weight 186
Width 90mm

Reviews

Be the first to submit a review

Trustpilot