Werma 461.110.70 EvoSIGNAL Light 12/24VAC/DC Red 12V DC 110dB

MPN
461.110.70
EAN-13
4049787044131
Order Code
08-3341
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £134.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Werma Signaltechnik, the Midi TwinLIGHT Combi is a versatile signalling device suitable for 12/24 V AC/DC systems. It features a bright red light and emits a powerful 110 dB sound, making it ideal for industrial and safety applications. Typical uses include alert systems in factories and other environments where clear visual and audio signals are essential.
Type Light
Case Colour Grey
Colour Red
Dimensions (W x H) 90 mm x 140 mm
Height 140mm
IP Rating IP66
Max. Current Consumption 345mA
Misc Attribute Midi TwinLIGHT Combi 12/24VAC/DC RD
Series EvoSIGNAL
Sound Level 110dB
Supply Voltage 12V DC
Weight 186
Width 90mm

Reviews

Be the first to submit a review

Trustpilot