Werma Signaltechnik Industrial Panel Indicators Light 619637

Werma Signaltechnik produces a comprehensive range of signal devices designed for various applications, focusing on high performance and reliability.
Description Image Product Buy Pricing (Ex VAT) Max. Current Consumption Misc Attribute Supply Voltage Type Case Colour Colour Dimensions Height IP Rating Series Sound Level Weight Width
Werma 460.110.74 EvoSIGNAL Mini TwinLIGHT Red 12VAC/DC 95dB
Werma 460.110.74 EvoSIGNAL Mini TwinLIGHT Red 12VAC/DC 95dB
Extended range
Order code: 08-3339
MPN: 460.110.74

Available to back order
1+ £100.20
Price per unit Ex VAT
120mA Mini TwinLIGHT Combi 12VAC/DC RD 12V DC Light Grey Red (W x H) 68 mm x 96 mm 96mm IP66 EvoSIGNAL 95dB 78 68mm
Werma 460.110.75 EvoSIGNAL Combi Light Red 24V AC/DC 95dB
Werma 460.110.75 EvoSIGNAL Combi Light Red 24V AC/DC 95dB
Standard range
Order code: 08-3340
MPN: 460.110.75

Despatched within 4 working days - 17 in stock
1+ £99.96
Price per unit Ex VAT
115mA Mini TwinLIGHT Combi 24VAC/DC RD 24V DC Light Grey Red (W x H) 68 mm x 96 mm 96mm IP66 EvoSIGNAL 95dB 78 68mm

Trustpilot