Werma 460.110.75 EvoSIGNAL Combi Light Red 24V AC/DC 95dB

MPN
460.110.75
EAN-13
4049787042953
Order Code
08-3340
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £99.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Werma Signaltechnik manufactures the Mini TwinLIGHT Combi 24VAC/DC RD, a red signalling light with an integrated audible alarm. It operates at 24 V DC and emits sound at 95 dB, suitable for use in alerting systems. Typical applications include industrial environments where visual and audio signals are essential for safety.
Type Light
Case Colour Grey
Colour Red
Dimensions (W x H) 68 mm x 96 mm
Height 96mm
IP Rating IP66
Max. Current Consumption 115mA
Misc Attribute Mini TwinLIGHT Combi 24VAC/DC RD
Series EvoSIGNAL
Sound Level 95dB
Supply Voltage 24V DC
Weight 78
Width 68mm

Reviews

Be the first to submit a review

Trustpilot