Werma 460.110.74 EvoSIGNAL Mini TwinLIGHT Red 12VAC/DC 95dB

MPN
460.110.74
EAN-13
4049787042946
Order Code
08-3339
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £100.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Werma Signaltechnik 460.110.74 is a Mini TwinLIGHT Combi beacon that operates on 12V AC/DC and emits a red light with a sound output of 95 dB. It is designed for clear and effective signalling in industrial settings, ensuring visibility and auditory warnings. Typical applications include machinery status indication and safety alerts in factories and production facilities.
Type Light
Case Colour Grey
Colour Red
Dimensions (W x H) 68 mm x 96 mm
Height 96mm
IP Rating IP66
Max. Current Consumption 120mA
Misc Attribute Mini TwinLIGHT Combi 12VAC/DC RD
Series EvoSIGNAL
Sound Level 95dB
Supply Voltage 12V DC
Weight 78
Width 68mm

Reviews

Be the first to submit a review

Trustpilot