Werma Signaltechnik 956.200.75 Green Ba15D 24V Werma LED Lamp

MPN
956.200.75
EAN-13
4049787008980
Order Code
63-9235
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Green Red Yellow
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £51.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Werma Signaltechnik 956.200.75 is a Bayonet BA 15D Replacement LED bulb. This Green 24V energy-efficient bulb has an extremely long operating life of up to 50 000 hours. It features Chip-on-Board technology and is both Shockproof and vibration resistant. The bulb has a high luminous efficiency due to optimised prism shape.


  • Case: PA-GF, shockproof
  • Dome: PC, transparent
  • Base type: BA 15d
  • Compatible with KombiSIGN 71 signal stack, Steady/LED/ flashing light 209, Steady light 210 and Steady light 219
  • Supplied in Green
  • Supplied Voltage: 24V AC/DC
  • Manufacturer's part: Werma Signaltechnik 956.200.75
Type Spare bulb
Colour Green
Current 45mA
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot