Werma Signaltechnik LED Bulb for KombiSIGN 71 and Steady Light

A range of Werma Signaltechnik Bayonet BA 15D Replacement LED bulbs. These energy-efficient bulbs have an extremely long operating life of up to 50 000 hours. They feature Chip-on-Board technology and are both Shockproof and vibration resistant.

The bulbs have a high luminous efficiency due to optimised prism shape.

  • Case: PA-GF, shockproof
  • Dome: PC, transparent
  • Base type: BA 15d
  • Compatible with KombiSIGN 71 signal stack, Steady/LED/ flashing light 209, Steady light 210 and Steady light 219
  • Available in 24 and 230V options
Description Image Product Buy Pricing (Ex VAT) Base type Colour Case Type Current Supply Voltage
Werma Signaltechnik 956.100.75 Red Ba15D 24V Werma LED Lamp
Werma Signaltechnik 956.100.75 Red Ba15D 24V Werma LED Lamp
Standard range
Order code: 63-9233
MPN: 956.100.75

Despatched within 4 working days - 6 in stock
1+ £51.39
Price per unit Ex VAT
BA 15d Red PA-GF, shockproof Spare bulb 45mA 24V
Werma Signaltechnik 956.200.75 Green Ba15D 24V Werma LED Lamp
Werma Signaltechnik 956.200.75 Green Ba15D 24V Werma LED Lamp
Standard range
Order code: 63-9235
MPN: 956.200.75

Despatched within 4 working days - 8 in stock
1+ £51.39
Price per unit Ex VAT
Green Spare bulb 45mA 24V
Werma Signaltechnik 956.300.75 Yellow Ba15D 24V Werma LED Lamp
Werma Signaltechnik 956.300.75 Yellow Ba15D 24V Werma LED Lamp
Extended range
Order code: 63-9236
MPN: 956.300.75

Available to back order
1+ £51.39
Price per unit Ex VAT
Yellow Spare bulb 45mA 24V

Trustpilot