Werma Signaltechnik 816.480.53 Multi Colour LED Lamp 816 With USB Interface

MPN
816.480.53
EAN-13
4049787019702
Order Code
63-8436
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £250.64
10+ £242.81
100+ £230.09
500+ £215.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Werma Signaltechnik 816.480.53 is a Multi Colour LED Lamp 816 with USB Interface. The lamp is able to produce more than 200,000 colours with direct triggering of the beacon via USB interface. It is compatible with USB 2.0 and 1.1. The beacon can also be triggered via serial the interface. No additional power supply or hardware necessary.

Suitable for Window and Linux.


  • More than 200,000 colours possible in one beacon
  • Direct triggering of the beacon via USB Interface
  • Compatible with USB 2.0 and 1.1
  • Easy activation
  • No additional power supply or hardware necessary
  • Manufacturer's part: Werma Signaltechnik 816.480.53
Type Beacon
Colour Various
Compatible with USB 2.0 and 1.1
Current 500mA
Supply Voltage 5V

Reviews

Be the first to submit a review

Trustpilot