Werma Signaltechnik 450.100.55 LED Buzzer Combination 450 With Acknowledgement

MPN
450.100.55
EAN-13
4016138412970
Order Code
63-9216
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £130.15
10+ £123.46
100+ £122.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Werma Signaltechnik 450.100.55 is an LED/Buzzer Combination 450 with Acknowledgement Function for an AS Interface®. The combination unites a very bright light signal with the powerful sound of a buzzer. By gently pressing the front surface of the product the audible signal can be turned off in a matter of seconds. This acknowledgement signal is fed back to the master via the AS-Interface Bus.


  • LED permanent beacon with switchable continuous tone for two-stage signalling
  • Silence the audible signal by lightly pressing the frontal area to activate acknowledgement function
  • Potential-free output for transmission of the acknowledgement signal to the control unit
  • Positive and negative logic
  • For installation mounting
  • Supplied with a sound output of 80dB
  • Supplied in Red
  • Supplied with an input voltage of 24V DC
  • Manufacturer's part: Werma Signaltechnik 450.100.55
Type Beacon / siren
Colour Red
Current 80mA
IP Rating IP65
Sound Level 80dB
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot