Werma Signaltechnik 144.000.68 Multi Tone Sounder 32 Tone 110dB 230VAC

MPN
144.000.68
EAN-13
4049787019405
Order Code
63-9005
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £178.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Werma Signaltechnik 144.000.68 is a Multi Tone Sounder that has a sound output of up to 114dB, making it ideal for large areas. The siren is able to play 32 tones for a wide range of applications. The product can be mounted on a wall, floor or ceiling.


  • Volume adjustable up to 114dB
  • 32 tones for different uses
  • 3 tones can be triggered externally
  • Housing PC/ ABS-Blend
  • Login/ connection: screw terminal with wire protection max. 1.5mm²
  • Cable entry: Cable sheath 13mm diameter max
  • Mounting: Wall, floor and ceiling
  • Supplied with an input voltage of 230V AC
  • Manufacturer's part: Werma Signaltechnik 144.000.68
Housing colour Black
Type Siren
Acoustic service life 5,000 h minimum
Acoustic signal image Multi-tone
Cable Entry Membrane grommet
Cable entry maximum d = 13 mm
Cable entry minimum d = 1 mm
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE Yes
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL No
Conforms with VdS No
Connection Spring-type terminal
cross-sectional area maximum 1,50mm² / 16AWG
Current 30mA
EAC certificate available No
Height 150
Housing PC/ ABS-Blend
ICAO Certification No
Insulation Voltage Ui = 250V / Uimp = 2500V
IP Rating IP65
Length 113
Materials PC/ABS
Number of tones 32 tone
Operating Voltage 230v
Operating voltage frequency 50hz
Operating voltage tolerance +/- 10%
Operating voltage type AC
Overvoltage category II
Pollution degree 3
Product Weight 450
Protection category IP65
Protection Class Protection class 2
Rated inrush current 100ma
Rated operational current 30
Rated operational voltage 230vac
Sound Level 114dB
Supply Voltage 230V
Type of fixing Base mounting; Wall mounting
Volume (max) at 1m distance 114,0 dB (A)
WEEE Yes
Weight with packaging 520
Width 109
Working temperature maximum +50°C
Working temperature minimum -30°C

Reviews

Be the first to submit a review

Trustpilot