Werma Signaltechnik Multi Tone Sounder, 114dB

A range of Werma Signaltechnik Multi Tone Sounders from the 144 Series. These sounders have a sound output of up to 114dB, making them ideal for large areas.

The sirens are able to play 32 tones for a wide range of applications. These products can be mounted on a wall, floor or ceiling.

  • Volume adjustable up to 114dB
  • 32 tones for different uses
  • 3 tones can be triggered externally
  • Housing PC/ ABS-Blend
  • Login/ connection: screw terminal with wire protection max. 1.5mm²
  • Cable entry: Cable sheath 13 mm diameter max
  • Mounting: Wall, floor and ceiling
  • Available with an input voltage of 24V AC/DC and 230V AC
Description Image Product Buy Pricing (Ex VAT) Connection Current Housing Insulation Voltage MTTFd-value [years] Operating Voltage Operating voltage type Overvoltage category Product Weight Rated inrush current Rated operational current Rated operational voltage Supply Voltage Weight with packaging Housing colour Type Acoustic service life Acoustic signal image Cable Entry Cable entry maximum
Werma Signaltechnik 144.000.68 Multi Tone Sounder 32 Tone 110dB 230VAC
Werma Signaltechnik 144.000.68 Multi Tone Sounder 32 Tone 110dB 230VAC
Standard range
Order code: 63-9005
MPN: 144.000.68

Despatched within 4 working days - 3 in stock
1+ £178.72
Price per unit Ex VAT
Spring-type terminal 30mA PC/ ABS-Blend Ui = 250V / Uimp = 2500V 230v AC II 450 100ma 30 230vac 230V 520 Black Siren 5,000 h minimum Multi-tone Membrane grommet d = 13 mm
Werma Signaltechnik 144.000.75 Multi Tone Sounder 32 Tone 110dB 24VAC/DC
Werma Signaltechnik 144.000.75 Multi Tone Sounder 32 Tone 110dB 24VAC/DC
Standard range
Order code: 63-9006
MPN: 144.000.75

Despatched within 4 working days - 8 in stock
1+ £173.75
Price per unit Ex VAT
Screw terminals 200mA 6155 24v AC/DC 315,00 g 500ma 200 24vdc 24V 380 Black Siren 5,000 h minimum Multi-tone Membrane grommet d = 13 mm

Trustpilot