Werma Signaltechnik 109.010.68 Intermittent Tone Electronic Buzzer 230VAC 80dB

MPN
109.010.68
EAN-13
4016138369816
Order Code
63-9220
View Full Product Range (2)

Discontinued


The Werma Signaltechnik 109.010.68 is a Pulse Tone Electronic Buzzer with a plug-in screwable connection. It is ideal for 22.5mm diameter installation in control/switchgear panels. The 230V AC appliance is produced according to EN 60947/VDE 0660 T100.


  • High protective class: IP 65
  • Housing: PC/ABS Blend
  • Mounting: Panel mounting for 22.5mm diameter
  • Connection: Plug with screw connection max. 1.5mm²
  • Lifetime> 5000h
  • Supplied with a sound output of 80dB
  • Supplied with an input voltage of 230V AC
Housing colour Black
Type Siren
Acoustic service life 5,000 h minimum
Acoustic signal image Pulse tone
Audio frequency 2100
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE Yes
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL cULus
Conforms with VdS No
Connection Screw terminals
cross-sectional area maximum 1,50mm² / 16AWG
Current 25mA
Diameter 52
EAC certificate available No
Height 59
ICAO Certification No
Insulation Voltage Ui = 250V / Uimp = 2500V
IP Rating IP65
Materials PC; PC/ABS
Operating Voltage 230v
Operating voltage frequency 50hz
Operating voltage tolerance +/- 10%
Operating voltage type AC
Overvoltage category II
Pollution degree 3; In the connection area: 2
Product Weight 64
Protection category IP65
Protection Class Protection class 2
Rated inrush current <500mA
Rated operational current 25
Rated operational voltage 230vac
Sound Level 80dB
Supply Voltage 230V
Type of fixing Built-in mounting
UL Type Rating Type 4X
Volume (max) at 1m distance 80,0 dB (A)
WEEE Yes
Weight with packaging 64
Working temperature maximum +50°C
Working temperature minimum -20°C

Trustpilot