Werma Signaltechnik Intermittent (Pulse) Tone Electronic Buzzer, 80dB

A range of Werma Signaltechnik Pulse Tone Electronic Buzzers from the 109 Series. These buzzers are plug-in with a screwable connection. They are ideal for 22.5mm diameter installation in control/switchgear panels. The appliances are produced according to EN 60947/VDE 0660 T100.

  • High protective class: IP 65
  • Housing: PC/ABS Blend
  • Mounting: Panel mounting for 22.5mm diameter
  • Connection: Plug with screw connection max. 1.5mm²
  • Lifetime> 5000h
  • Supplied with a sound output of 80dB
  • Supplied with an input voltage of 24V AC/DC and 230V AC
Description Image Product Buy Pricing (Ex VAT) Insulation Voltage MTTFd-value [years] Operating Voltage Operating voltage type Overvoltage category Product Weight Rated inrush current Rated operational voltage Supply Voltage Weight with packaging Housing colour Type Acoustic service life Acoustic signal image Audio frequency Conforms with AS-I Conforms with ATEX-directive Conforms with CCC Conforms with CE Conforms with DNV
Werma Signaltechnik 109.010.68 Intermittent Tone Electronic Buzzer 230VAC 80dB
Werma Signaltechnik 109.010.68 Intermittent Tone Electronic Buzzer 230VAC 80dB
Order code: 63-9220
MPN: 109.010.68
1+ £73.51
Price per unit Ex VAT
Ui = 250V / Uimp = 2500V 230v AC II 64 <500mA 230vac 230V 64 Black Siren 5,000 h minimum Pulse tone 2100 No No No Yes No
Werma Signaltechnik 109.010.75 Intermittent Tone Electronic Buzzer 24VAC/DC
Werma Signaltechnik 109.010.75 Intermittent Tone Electronic Buzzer 24VAC/DC
Standard range
Order code: 63-9221
MPN: 109.010.75

Despatched within 4 working days - 8 in stock
1+ £71.13
Price per unit Ex VAT
3013 24v AC/DC 46 200ma 24vdc 24V 59 Black Siren 5,000 h minimum Pulse tone 2100 No No No Yes No

Trustpilot