Werma --Conrad Mini TwinFLASH 115-230VAC YE 659986

Werma Signaltechnik Signaltechnik 260.310.75 is a Mini TwinLIGHT Visual Signal in yellow, designed to operate on a 24V AC/DC power supply. As , also identified by the alternate description 2147566 - Werma Signaltechnik Signaltechnik 260.310.75, it provides a reliable visual alert system, crucial for environments where visibility is imperative to safety and communication. This visual signal device is particularly suited for use in industrial control panels, machinery, and automation systems, where clear, unambiguous visual signals are vital for indicating machine status or alerting operators to specific conditions. Engineered for durability and efficiency, it integrates seamlessly into existing electrical systems, offering robust performance under various operational conditions. This product, characterised by its compact design, is ideal for applications requiring minimal space without compromising on signal effectiveness.
Description Image Product Buy Pricing (Ex VAT) Type Max. Current Consumption Supply Voltage Case Colour Colour Dimensions Height IP Rating Product Type Series Weight Width
Werma 260.310.75 Mini TwinLIGHT Visual Signal Yellow 24V AC/DC
Werma 260.310.75 Mini TwinLIGHT Visual Signal Yellow 24V AC/DC
Standard range
Order code: 18-5171
MPN: 260.310.75

Despatched within 4 working days - 25 in stock
1+ £62.62
Price per unit Ex VAT
Mini TwinLIGHT 24VAC/DC YE 75mA 24V DC Grey Yellow (W x H) 68 mm x 96 mm 96mm IP66 Light EvoSIGNAL 71 68mm
Werma 260.320.60 Mini TwinFLASH Light Visual Signal Device Yellow 230VAC
Werma 260.320.60 Mini TwinFLASH Light Visual Signal Device Yellow 230VAC
Standard range
Order code: 18-5172
MPN: 260.320.60

Despatched within 4 working days - 6 in stock
1+ £81.88
Price per unit Ex VAT
Mini TwinFLASH 115-230VAC YE 45mA 230V AC Grey Yellow (W x H) 68 mm x 96 mm 96mm IP66 Light EvoSIGNAL 71 68mm

Trustpilot