Werma 260.320.60 Mini TwinFLASH Light Visual Signal Device Yellow 230VAC

MPN
260.320.60
EAN-13
4049787042564
Order Code
18-5172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £81.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Werma Signaltechnik Signaltechnik 260.320.60, also identified as product code 2147698, is a Mini TwinFLASH Light Visual Signal Device in yellow, designed for use with a 230VAC power supply. This innovative product delivers high-intensity illumination through its dual-flash functionality, ensuring optimal visibility in industrial and commercial settings. Engineered for reliability and durability, the light is encased in a robust housing that is resistant to impact and environmental factors, making it suitable for both indoor and outdoor applications. Frequently utilised to convey visual signals in automation systems, machinery warnings, and safety notifications, this device is an essential component in environments requiring visual alerts that meet stringent safety standards.
Type Mini TwinFLASH 115-230VAC YE
Case Colour Grey
Colour Yellow
Dimensions (W x H) 68 mm x 96 mm
Height 96mm
IP Rating IP66
Max. Current Consumption 45mA
Product Type Light
Series EvoSIGNAL
Supply Voltage 230V AC
Weight 71
Width 68mm

Alternatives (17)

Reviews

Be the first to submit a review

Trustpilot