Werma 260.310.75 Mini TwinLIGHT Visual Signal Yellow 24V AC/DC

MPN
260.310.75
EAN-13
4049787042816
Order Code
18-5171
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Werma Signaltechnik Signaltechnik 260.310.75 is a Mini TwinLIGHT Visual Signal in yellow, designed to operate on a 24V AC/DC power supply. As , also identified by the alternate description 2147566 - Werma Signaltechnik Signaltechnik 260.310.75, it provides a reliable visual alert system, crucial for environments where visibility is imperative to safety and communication. This visual signal device is particularly suited for use in industrial control panels, machinery, and automation systems, where clear, unambiguous visual signals are vital for indicating machine status or alerting operators to specific conditions. Engineered for durability and efficiency, it integrates seamlessly into existing electrical systems, offering robust performance under various operational conditions. This product, characterised by its compact design, is ideal for applications requiring minimal space without compromising on signal effectiveness.
Type Mini TwinLIGHT 24VAC/DC YE
Case Colour Grey
Colour Yellow
Dimensions (W x H) 68 mm x 96 mm
Height 96mm
IP Rating IP66
Max. Current Consumption 75mA
Product Type Light
Series EvoSIGNAL
Supply Voltage 24V DC
Weight 71
Width 68mm

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot