Werma 975.840.10 KombiSign 71 Alarm Sounder Base for Indicator Light 814

MPN
975.840.10
EAN-13
4049787008232
Order Code
13-5650
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Werma Signaltechnik manufactures the 975.840.10 alarm sounder base, which is suited for signal processing with the KombiSign 71 indicator light module. It's a plastic stand with an integrated pipe, measuring 25x110 mm, and is part of the signalling systems accessories range. This product is typically utilised in industrial automation to enhance safety and communication through visual and auditory signals.
Type Alarm sounder base
Diameter 25mm
Dimensions (Ø x L) 25 mm x 110 mm
Length 110mm
Misc Attribute 1 Suitable stand with pipe (Ø x L) 25 x110 mm
Weight 0.06

Reviews

Be the first to submit a review

Trustpilot