Werma 960.698.04 Alarm Sounder Tube Extension

MPN
960.698.04
EAN-13
4049787029268
Order Code
13-5647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Werma Signaltechnik manufactures the Alarm sounder tube extension 960.698.04, enhancing audible alert systems. It features robust construction suitable for demanding environments. Typical applications include industrial settings where extended sound propagation is necessary.
Type Alarm sounder tube extension
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN e-logo
Conforms with RoHS directive Fulfills substance restriction
Conforms with TÜV No
Conforms with UL No
Diameter 37.5mm
Dimensions (Ø x H) 37.5 mm x 93.5 mm
EAC certificate available No
Height 93.5mm
Housing colour Silver
ICAO Certification No
Materials PC
Misc Attribute WERMA
Product Weight 38
WEEE No
Weight with packaging 38

Reviews

Be the first to submit a review

Trustpilot