Werma 960.698.02 Alarm Sounder Tube Extension Historical Product

MPN
960.698.02
EAN-13
4016138981254
Order Code
13-5643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Werma Signaltechnik produces the alarm sounder tube extension, model 960.698.02. This extension is designed to enhance the reach and effectiveness of audible alarms. It is typically used in industrial settings for improved warning signal distribution.
Type Alarm sounder tube extension
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN e-logo
Conforms with RoHS directive Fulfills substance restriction
Conforms with TÜV No
Conforms with UL No
Diameter 37.5mm
Dimensions (Ø x H) 37.5 mm x 93.5 mm
EAC certificate available No
Height 93.5mm
Housing colour Black
ICAO Certification No
Materials PC
Product Weight 39
WEEE No
Weight with packaging 39

Reviews

Be the first to submit a review

Trustpilot