Werma 955.840.35 Light Bulb 5W 24V For Indicator Lights

MPN
955.840.35
EAN-13
2050000188831
Order Code
13-5639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 154 in stock

The derma Signaltechnik BA15D 5 W 24 V alarm sounder light bulb is designed for use in indicator lights as part of signalling systems. It features a BA15D base and operates at 24 volts and 5 watts. This bulb is suitable for applications requiring effective signal processing and automation.
Type Alarm sounder light bulb
Base BA15d
Compatible with (details) Steady light 200
Misc Attribute 1 Light bulb BA 15d, 24 V/5 W
Misc Attribute 2 BA15D 5 W 24 V
Suitable For Indicator light 200

Reviews

Be the first to submit a review

Trustpilot