Werma 955.826.35 Light Bulb BA15D 15W 24V For Indicator Light 826

MPN
955.826.35
EAN-13
2050000188787
Order Code
13-5637
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

This Werma Signaltechnik light bulb, model 955.826.35, has a BA15D base and operates at 15 watts and 24 volts. It is designed for use in indicator lights and signalling systems, particularly suitable for steady light applications. Commonly used in industrial automation and signal processing, it provides reliable performance in alarm sounder systems.
Type Alarm sounder light bulb
Base BA15d
Compatible with (details) Steady light 826
Misc Attribute 1 BA 15d, 24 V/15 W
Misc Attribute 2 BA15D 15 W 24 V
Suitable For Indicator light 826

Reviews

Be the first to submit a review

Trustpilot