Werma 955.015.38 Indicator Light BA15D 7W 230V Alarm Sounder Bulb

MPN
955.015.38
EAN-13
4019287001101
Order Code
13-5636
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

Werma Signaltechnik produces the BA15D 7 W 230 V alarm sounder light bulb, suitable for use in indicator light 815 modules. This light bulb, with a 230 V/7 W rating, is ideal for installed steady lights, offering reliable signalling in automation and signalling systems. It is designed as an accessory for signalling devices, ensuring compatibility with various signal processing applications.
Type Alarm sounder light bulb
Power Source mains-powered
Base BA15d
Compatible with (details) Installed steady light 815
Misc Attribute 1 Light bulb BA 15d, 230 V/7 W
Misc Attribute 2 BA15D 7 W 230 V
Suitable For Indicator light 815 module

Reviews

Be the first to submit a review

Trustpilot