Werma 640.810.00 KombiSign 71 Fitting Tool for Signal Processing

MPN
640.810.00
EAN-13
4016138313925
Order Code
13-5612
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Werma Signaltechnik 640.810.00 fitting tool is designed for use with the KombiSign 71 signal stack. It features a connector piece for pipe mounting with a cage clamp end cover, making it versatile for various automation and signalling system applications. This component is ideal for securely integrating signalling devices within industrial environments.
Type Fitting tool
Cable Entry Through hole
Cable entry maximum d = 11 mm
Compatible with (details) Signal stack KombiSIGN 71
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC Yes
Conforms with CE Yes
Conforms with CMIM No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL cULus
Conforms with VdS No
Connection Spring-type terminal
cross-sectional area maximum 1,50mm² / 16AWG
cross-sectional area minimum 0,25mm² / 24AWG
Diameter 70
EAC certificate available No
Height 36
Housing colour Black
ICAO Certification No
Insulation Voltage Ui = 250V / Uimp = 2500V
Materials PA-GF; PC
Misc Attribute 1 Connector piece for pipe mounting, with CAGE CLAMP® end cover
Operating Voltage 12-230V
Operating voltage type AC/DC
Overvoltage category II
Pollution degree 3
Product Weight 84
Protection category IP65
Protection Class Protection class 2
Suitable For KombiSign 71
Type of fixing Tube mounting
UL Type Rating Type 12
WEEE Yes
Weight with packaging 98
Working temperature maximum +50°C
Working temperature minimum -20°C

Reviews

Be the first to submit a review

Trustpilot