Werma 261.430.70 EvoSIGNAL Light 12/24VAC/DC TriColour RD/YE/GN

MPN
261.430.70
EAN-13
4049787043974
Order Code
08-3327
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £170.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Werma Signaltechnik, the Midi TriColour light operates on 12/24VAC/DC and features red, yellow, and green signalling. It is typically used for visual signalling in industrial and workplace environments. The product code is 261.430.70 and can be identified with the identifier 04049787043974.
Colour Red , Yellow, Green
Type Light
Case Colour Grey
Dimensions (W x H) 90 mm x 140 mm
Height 140mm
IP Rating IP66
Max. Current Consumption 145mA
Misc Attribute Midi TriColour 12/24VAC/DC RD/YE/GN
Series EvoSIGNAL
Supply Voltage 12V DC
Weight 143
Width 90mm

Reviews

Be the first to submit a review

Trustpilot