Werma 240.140.50 Signal Device LED MC RGB 7 Colours M12 Plug Compact

MPN
240.140.50
EAN-13
4049787042052
Order Code
08-3302
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £114.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Werma Signaltechnik visuo-acoustic signalling device, model MC RGB, features LED lights capable of displaying red, yellow, green, white, blue, violet, and turquoise colours alongside an acoustic pulse. Manufactured by Werma Signaltechnik, it is designed for robust visual and audible signalling in industrial settings. Typical applications include alerting or guiding personnel in factories or control rooms.
Type Visuo-acoustic signalling device
Cable Length 145.00cm
Colour RGB, Red , Yellow, Green, White, Blue, Violet, Turquoise
Height 71mm
IP Rating IP65
Lighted picture Permanent/flashing
Max. Current Consumption 60mA
Misc Attribute MC RGB
Number of tones 1
Series WERMA MC55 RGB
Signal type Acoustic pulse
Size (Ø x H) 55 mm x 71 mm
Voltage Rating 10 - 30V DC
Weight 120g

Reviews

Be the first to submit a review

Trustpilot