Werma 140.150.60 Sounder 110/230V AC 115dB

MPN
140.150.60
EAN-13
4049787028513
Order Code
13-5608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £108.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Werma Signaltechnik sounder 140.150.60 is designed for use with 110 V AC or 230 V AC and emits a sound level of 115 dB. It is typically employed in industrial environments to provide audible alerts or warnings. This sounder is manufactured by Werma Signaltechnik, a reputable producer of signalling devices.
Housing colour Red
Type Sounder
Acoustic service life 5,000 h minimum
Acoustic signal image Multi-tone
Cable Entry Through hole
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE Yes
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL No
Conforms with VdS No
Connection Screw terminals
cross-sectional area maximum 2,50mm² / 14AWG
Diameter 100
EAC certificate available No
Frequency 440 - 4000Hz
Height 109.5mm
ICAO Certification No
Insulation Voltage Ui = 250V / Uimp = 2500V
IP Rating IP65
Materials PC/ABS
Max. Current Consumption 120mA
Noise emission (max.) 115dB
Number of tones 32
Operating Voltage 115-230V
Operating voltage frequency 50Hz at 230V; 60Hz at 115V
Operating voltage tolerance +/- 10%
Operating voltage type AC
Overvoltage category II
Pollution degree 3
Product Weight 301
Protection category IP65
Protection Class Protection class 2
Rated inrush current 1,87a
Rated operational current 40
Rated operational voltage 230vac
Size (Ø x H) 100 mm x 109.5 mm
Type of fixing Wall mounting
Volume (max) at 1m distance 115,0 dB (A)
WEEE Yes
Weight with packaging 348
Working temperature maximum +70°C
Working temperature minimum -40°C

Reviews

Be the first to submit a review

Trustpilot