Wera 05074715001 7460 Kraftform Preset Adjustable Torque Screwdriver (0.3-1.2Nm)

MPN
05074715001
Brand
Wera
EAN-13
4013288102911
Order Code
86-5930
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £51.60 £50.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

This Wera high precision torque screwdriver has a variable torque setting and offers simple adjustment of the required torque value without the need of any special tools. It has an easy-to-read scale and features Rapidaptor quick-release technology for rapid bit changes.

It is suitable for bits with ¼in. hexagon head as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).


  • Distinct signal when pre-set value is reached
  • Adjustable torque setting between 0.3 and 1.2Nm
  • Accuracy ± 6%
  • Numeric torque value indicator
  • Rapidaptor quick-change chuck
  • Suitable for bits with ¼in. hex head drive
  • Unlimited torque setting to loosen seized screws
  • Multi-component Kraftform handle with hard and soft zones
  • Length 155mm
  • Wera type 7460, 05074715001
Drive "1/4"" (6.3 mm)"
Tip Size Various
Tip Type Various
VDE/1000V Approved No
Type 7460 0.3 Nm
Connection size 1/4inch
Correcting variable consistent false
Electronic false
ESD Safe No
Height 36.5mm
Height Safe No
Insulated true
Isolation protection 1000 V false
Length 155mm
Non Sparking No
Screwdriver model true
Step size adjustment 1.2Nm
Suitable for extension false
Tightening moment 0.3 - 1.2Nm
Total Length 155mm
VDE Tested false
Weight 180g
Width 36.5mm
With extension false
With scale false
With signal tone true

Reviews

Be the first to submit a review

Trustpilot