Wera 05072444001 855/1Z Classic Extra Tough Screwdriver Bits PZ2/25, Pack of 100

MPN
05072444001
Brand
Wera
EAN-13
4013288138491
Order Code
54-7204
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 4 days

These 1/4in hexagon drive bits from Wera are designed for tough applications and are suitable for use with Pozidriv size PZ2 screws. Supplied in pack of 100.


  • Length 25mm
  • Number 100
  • Size PZ 2
  • Weight 510g
Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Height 50mm
Length 125mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 0
Number of bits PZ (crosshead) 100
Number of bits Torx 0
Number of bits total 100
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 100
Overall Length 25mm
Packaging Plastic box
Weight 529.48g
Width 50mm
With bit ratchet false
With handgrip false
With magnetic holder false

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot