Wera 5104754001 Tap Set 7-piece Metric Right hand cutting DIN ISO 1173

MPN
05104754001
Brand
Wera
EAN-13
4013288233042
Order Code
18-5169
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    177g 180g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £78.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Wera 05104754001 Tap Set 7-piece Metric Right hand cutting DIN ISO 1173 is a precision-engineered tool set designed for creating precise internal threads in various metric sizes. This set is compliant with the DIN ISO 1173 standard, ensuring compatibility with power-driven tools for efficient thread tapping operations. Each tap in the set is crafted for right-hand cutting, facilitating reliable and accurate threading in materials such as steel, aluminium, and plastic. These taps are ideally suited for use in automotive, construction, and machinery manufacturing, where precise thread cutting is critical. The set provides durability and efficiency suitable for professional engineering applications.
Type Tap Set
Number of Pieces 7
ESD Safe No
VDE/1000V Approved No
Height 30mm
Length 140mm
Material HSS
Product Type Tap
Thread handedness Right hand cutting
Thread spec metric
Tool Holder 1/4" (6.3 mm)
Weight 177g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot