Wera 5051531001 Kompakt 60 RA-R Bit set featuring Slot Phillips Pozidriv TORX

MPN
05051531001
Brand
Wera
EAN-13
4013288234063
Order Code
18-5164
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £80.28 £80.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Wera 5051531001 offers the Kompakt 60 RA-R Bit Set, expertly designed for versatility in various engineering applications. This comprehensive bit set includes Slot, Phillips, Pozidriv, and TORX BO configurations in addition to Square socket and Allen bits, making it an invaluable tool for precision work in demanding environments. The set is tailored to meet the needs of professionals requiring robust fastening solutions in sectors such as automotive maintenance, aerospace engineering, and high-precision manufacturing. The integration of these diverse bit types into a compact and easily transportable set reflects Wera's commitment to quality and efficiency. Suitable for use with imperial systems, the Wera Kompakt 60 RA-R Bit Set stands out for its reliability and engineered excellence.
Type Kraftform Kompakt 60 RA-R Imperial 1
Content 1
Drive 1/4" (6.3 mm)
Height 55mm
Length 135mm
Material Tool steel
Product Type Bit set
Weight 545g
Width 135mm

Reviews

Be the first to submit a review

Trustpilot