Wera 5051518001 Kompakt 27 RA Tool kit with ergonomic multi-component handle

MPN
05051518001
Brand
Wera
EAN-13
4013288233967
Order Code
18-5163
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £42.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 11/10/2026

Wera 05051518001 is a tool kit featuring the Kompakt 27 RA with an ergonomic multi-component handle, specifically designed for enhanced user control and comfort during prolonged usage. The kit includes a ratcheting bit holder, an assembly of high-quality bits made from durable materials, and a rapidaptor quick-release chuck, which allows for efficient bit changes. Commonly applied in mechanical engineering, automotive repair, and precision assembly tasks, this tool kit is valued for its versatility and reliability, providing an all-in-one solution for various fastening applications.
Type Modular Sets
ESD Safe No
VDE/1000V Approved No
Dimensions (L x W x H) 230 x 70 x 45 mm
Height 45mm
Length 230mm
Product Type Tool kit
Weight 290g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot