Wera 5049060001 Tool-Check PLUS Bit Set 39-piece Imperial Torq bit set

MPN
05049060001
Brand
Wera
EAN-13
4013288234919
Order Code
18-5160
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £81.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Wera 5049060001 is a Tool-Check PLUS Bit Set, comprising 39 pieces of imperial Torq bits designed for precision and versatility in socket and socket bit sets. This comprehensive kit includes a range of high-quality, durable bits and sockets, made to accommodate varying torque requirements in mechanical and engineering applications. The set is suitable for those working within manufacturing, automotive, and maintenance sectors, providing reliable performance across tasks involving assembly and repairs. Engineered for ease of use, the compact and portable design facilitates efficient, on-the-go usage, allowing professionals to tackle a variety of fastening challenges with enhanced precision.
Type Tool-Check Plus Imperial 1
Content 1
Height 35mm
Length 190mm
Product Type Torq bit
Weight 498g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot