Wera 5049056001 Tool-Check PLUS 2 Bit set 39-piece Phillips TORX Slot Allen Sq

MPN
05049056001
Brand
Wera
EAN-13
4013288234902
Order Code
18-5159
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £81.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Wera 5049056001 Tool-Check PLUS 2 Bit set is a comprehensive 39-piece tool set designed for diverse engineering needs. This compact set includes a variety of bits such as Phillips, TORX, TORX BO, Slot, Allen, Square socket, and Hex head, offering robust solutions for fastening tasks across different applications. Its innovative BiTorsion system allows for flexible handling and reduced wear, ensuring enhanced longevity and performance in demanding environments. Engineers will find this set particularly useful in maintenance and assembly tasks across automotive, aerospace, and industrial sectors, where precise torque application and versatility in fastener types are essential. With a commitment to quality and functionality, Wera's Tool-Check PLUS 2 provides an efficient and organised approach to handling an array of fasteners, catering to professional demands.
Type Tool-Check PLUS 2
Content 1
Drive 1/4"
Height 35mm
Length 190mm
Material Chromium-vanadium steel
Product Type Bit set
Weight 498g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot