Wera 5049025001 Tool-Check Modular Set Imperial 50-piece Tool Kit

MPN
05049025001
Brand
Wera
EAN-13
4013288234773
Order Code
18-5158
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £104.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Wera 05049025001, also known as the 3437263, is a meticulously crafted modular tool kit offering 50 pieces in a compact and efficient design. This product features an imperial set that comprises a comprehensive range of durable tools, including ratchets, bits, and sockets, all made with precision engineering to ensure reliability and longevity. The tool kit is designed to provide versatility and efficiency in various engineering and maintenance tasks, making it ideal for use in automotive, mechanical, and field service applications. Each component is securely housed within the compact case, which allows for easy transportation and quick access when required.
Type Modular Sets
Number of Pieces 50
ESD Safe No
VDE/1000V Approved No
Height 48mm
Length 102mm
Product Type Tool kit
Weight 607g
Width 155mm

Reviews

Be the first to submit a review

Trustpilot