Wera 05670447001 Hook and Loop Fastener Strip 2 120 x 50mm

MPN
05670447001
Brand
Wera
EAN-13
4013288189455
Order Code
08-3294
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Self-adhesive hook and loop fastener strips. They can be attached to walls or workshop trolleys; suitable for the attachment of Wera 2go components or Wera pouches or textile boxes with nonwoven sections.
Self-adhesive hook and loop fastener strips. They can be attached to walls or workshop trolleys; suitable for the attachment of Wera 2go components or Wera pouches or textile boxes with nonwoven sections.
Type Hook-and-loop strips
Dim (L x W) 120 mm x 50 mm
Factory colour Black
Height 3mm
Length 120mm
Misc Attribute Sonstiges Druckmedium
Product type description Sonstiges Druckmedium
Weight 5g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot