Wera 05332607001 867/9 4mm Halfmoon Direct Drive Torx Bit TX10/70/3mm

MPN
05332607001
Brand
Wera
EAN-13
4013288037107
Order Code
54-7321
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £16.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 16/11/2026

This 4mm Halfmoon direct drive bit from Wera has a 70 x 3mm shaft and is suitable for use with Torx size TX10 screws.


  • Length 70mm
Type Insert Bit
Ball locking false
Colour Grey
Connection size 4mm
Drive Type 1/4" Hex
Head Size TX10
Head Type Torx
Height 4mm
Length 70mm
Number of Pieces 1
Overall Length 70mm
Size (TX) 10
Total Length 70mm
Weight 5.5g
Width 4mm
With hole false

Reviews

Be the first to submit a review

Trustpilot