Easter Opening Hours and Delivery Dates here

Wera 05302403001 867/21 5IP Torx Plus Bit for 4mm HIOS Direct Drive

Order Code:

54-7347

Brand: Wera MPN: 05302403001 EAN-13: 4013288113368
  • Country of Origin: Czech Republic
  • View All

Discontinued


This 5IP Torx Plus screw bit from Wera has a 2mm diameter and is designed for use with a 4mm HIOS direct drive.


  • Length 40mm
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Number of Pieces 1
Overall Length 40mm

Trustpilot