Wera 05223161001 367/7 7-Piece Kraftform Plus Torx HF Screwdriver Set

MPN
05223161001
Brand
Wera
EAN-13
4013288118226
Order Code
54-7109
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

This 7-piece set from Wera includes a range of screwdrivers with holding function, suitable for use with Torx screws.


  • Includes 1 each TX8 x 60mm, TX10 x 80mm, TX15 x 80mm, TX20 x 100mm, TX25 x 100mm, TX27 x 115mm and TX30 x 115mm
  • Weight 680g
  • Supplied with rack
Type Torx Screwdrivers
Number of Pieces 7
ESD Safe No
VDE/1000V Approved No
Tip Type Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 55mm
Height Safe No
Length 285mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 7
Number of wood borers 0
Overall Length Various
Packaging Carton
Tip Size Various
Total number of tools 7
Weight 680g
Width 210mm

Reviews

Be the first to submit a review

Trustpilot