Wera 05150184001 Vde Pliers Set 3-Piece Insulated Red Handles High Quality

MPN
05150184001
Brand
Wera
EAN-13
4013288232489
Order Code
18-5170
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £140.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Wera 05150184001 comprises a 3-piece VDE pliers set, distinguished by its insulated red handles designed for high-quality performance in electrical engineering applications. Engineered for safety, these pliers conform to the stringent VDE standards and provide protection up to 1,000 volts, making them suitable for use in environments demanding assured electrical safety. The set includes cutting, combination, and needle-nose pliers, each constructed with precision-forged materials offering durability and reliability in demanding tasks such as cable stripping, wire bending, and component assembly. Ideal for professional electricians and maintenance engineers, this set ensures robust handling and efficiency across various electrical installations and repair tasks.
Type 9784 Foam insert KNIPEX pliers set VDE 1
Content 1
Height 55mm
Length 405mm
Product Type Pliers Set
Range of use VDE
Weight 1255g
Width 185mm

Reviews

Be the first to submit a review

Trustpilot