Wera 05150130001 9700 7 Drawer Tool Rebel Roller Cabinet 1, 94 pc

MPN
05150130001
Brand
Wera
EAN-13
4013288225085
Order Code
86-6620
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £2268.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/10/2026

Wera 05150130001 9700 Tool Rebel Roller Cabinet 1, 94 pc

Exclusive roller cabinet in the Tool Rebel design. Five flat and two high drawers ensure efficient, mobile organization of tools and materials. Extremely robust design thanks to a double-walled design and the completely welded construction of the entire body. For daily hard work in the workshop. Equipped with four Wera foam inserts: 9710 foam insert screwdriver set 1, 9720 foam insert 8000 A Zyklop ratchet set 1, 9731 foam insert 6003 Joker ring spanner set 1, 9740 foam insert L-key set 1.


  • Exclusive roller cabinet in the Tool Rebel design
Type Roller cabinet
Colour Black
Number of Drawers 7
Depth 518
Height 1020
Length 785mm
Weight 94000g
Width 785

Reviews

Be the first to submit a review

Trustpilot