Wera 05145100001 815/1 Bitholding Screwdriver 1/4"

MPN
05145100001
Brand
Wera
EAN-13
4013288234308
Order Code
86-6661
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

Premium bitholding screwdriver. The magnet ensures that the bit is securely seated in the holder.

Kraftform Plus handle for comfortable ergonomic screwdriving, avoiding blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer.

Suitable for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 as well as Wera connection series 1 and 4.


  • Bitholding screwdriver with bit mounting
  • For 1/4" hex drive bits
  • Magnetic
  • Ergonomic Kraftform handle for low-fatigue working
Type Bit screwdriver
Height 25mm
Length 120mm
Magnet c
Weight 38g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot