Wera 05138268001 367BO Kraftform Plus Screwdriver Torx Security TX10/300

MPN
05138268001
Brand
Wera
EAN-13
4013288108234
Order Code
54-6923
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £11.48 £11.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/11/2026

This TX10 Torx security screwdriver from Wera has a chrome-plated round 300 x 4mm black point blade and an 81mm multi-component Kraftform non-roll handle. This tool has a bore hole to prevent the unauthorised unfastening of safety screws.


  • Length 381mm
  • Weight 23g
Length 381mm
ESD Safe No
Tip Type Tamperproof Torx
Tip Size TX10
VDE/1000V Approved No
Blade Diameter 4mm
Grip design 2-components
Height 26mm
Height Safe No
Insulated false
Non Sparking No
Product Type Screwdriver
Size (TX) 10
Weight 55.62g
Width 26mm
With bore hole true

Reviews

Be the first to submit a review

Trustpilot