Wera 05138265001 367BO Kraftform Plus Screwdriver Torx Security TX30/115

MPN
05138265001
Brand
Wera
EAN-13
4013288025913
Order Code
54-6930
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/11/2026

This TX30 Torx security screwdriver from Wera has a chrome-plated round 115 x 6mm black point blade and a 105mm multi-component Kraftform non-roll handle. This tool has a bore hole to prevent the unauthorised unfastening of safety screws.


  • Length 225mm
  • Weight 101.2g
Length 220mm
ESD Safe No
Tip Type Tamperproof Torx
Tip Size TX30
VDE/1000V Approved No
Blade Diameter 6mm
Grip design 2-components
Height 37mm
Height Safe No
Insulated false
Non Sparking No
Product Type Screwdriver
Size (TX) 30
Weight 90.5g
Width 37mm
With bore hole true

Reviews

Be the first to submit a review

Trustpilot